Part Details for 8870MN 008100 by Belden Inc
Overview of 8870MN 008100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 8870MN 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3378
|
Newark | Multicore Cable, 18Awg, Pvc, 100Ft, Cable Shielding:Shielded, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Gray, No. Of Max Strands X Strand Size:41 X 34Awg |Belden 8870MN 008100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$456.1200 / $491.4200 | Buy Now |
DISTI #
BEL6663-100-ND
|
DigiKey | CABLE 5COND 18AWG GRAY SHLD Min Qty: 100 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.2778 | Buy Now |
DISTI #
566-8870MN008100
|
Mouser Electronics | Multi-Conductor Cables 5 #18 PO FS PVC | 0 |
|
$427.7600 / $438.6800 | Order Now |
DISTI #
71330188
|
RS | SpaceMaker, 18Awg/5C, TC, PP/PVC, IS/OS, Foil Shield, Gray | Belden 8870MN 008100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$412.0500 / $443.0700 | RFQ |