There are no models available for this part yet.
Overview of 8870360000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8870360000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55M2712
|
Newark | Rci484S15 |Weidmuller 8870360000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9200 / $19.2900 | Buy Now | |
DISTI #
281-6093-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 115V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
22 In Stock |
|
$8.7308 / $13.1000 | Buy Now | |
DISTI #
8870360000
|
Avnet Americas | RCI484S15 -EA - Bulk (Alt: 8870360000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$10.1725 / $11.7187 | Buy Now | |
DISTI #
470-8870360000
|
Mouser Electronics | Industrial Relays RCI484S15 RoHS: Compliant | 6 |
|
$9.9200 / $13.1000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8200 / $13.3800 | Buy Now | ||
DISTI #
RCI484S15
|
TME | Relay: electromagnetic, DPDT, Ucoil: 115VAC, Icontacts max: 8A Min Qty: 1 | 0 |
|
$10.3300 / $14.0500 | RFQ |