Part Details for 8870120000 by Weidmüller Interface GmbH & Co. KG
Overview of 8870120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8870120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8742
|
Newark | Rci314Bb0 |Weidmuller 8870120000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $14.2200 | Buy Now |
DISTI #
8870120000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 110V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7940 | Buy Now |
DISTI #
8870120000
|
Avnet Americas | Rider Series Relay 1 Contact 110V 16A Plug-In Connection - Bulk (Alt: 8870120000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8870120000
|
Mouser Electronics | Industrial Relays RCI314BB0 RoHS: Compliant | 0 |
|
$8.3000 / $13.6300 | Order Now |
|
Onlinecomponents.com | Power Relay 110VDC 28.8KOhm 16A SPDT Plug-In Relay RoHS: Compliant |
10 Partner Stock |
|
$7.9800 / $9.8600 | Buy Now |
DISTI #
80325260
|
Verical | Power Relay 110VDC 28.8KOhm 16A SPDT Plug-In Relay Min Qty: 24 Package Multiple: 1 | Americas - 240 |
|
$3.9535 | Buy Now |
DISTI #
RCI314BB0
|
TME | Relay: electromagnetic, SPDT, 110VDC, Icontacts max: 16A, socket Min Qty: 1 | 0 |
|
$7.6400 / $10.2700 | RFQ |
DISTI #
C1S809200747047
|
Chip1Stop | Other Relays RoHS: Compliant | 240 |
|
$5.0000 / $5.3200 | Buy Now |
|
Master Electronics | Power Relay 110VDC 28.8KOhm 16A SPDT Plug-In Relay RoHS: Compliant |
10 Partner Stock |
|
$7.9800 / $9.8600 | Buy Now |