Part Details for 8870100000 by Weidmüller Interface GmbH & Co. KG
Overview of 8870100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8870100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2698
|
Newark | Rci314Ac4 |Weidmuller 8870100000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $12.9900 | Buy Now |
DISTI #
281-5012-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
10 In Stock |
|
$8.1653 / $12.2500 | Buy Now |
DISTI #
8870100000
|
Avnet Americas | RCI314AC4 -EA - Bulk (Alt: 8870100000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$6.8494 / $7.8905 | Buy Now |
DISTI #
470-8870100000
|
Mouser Electronics | Industrial Relays RCI314AC4 RoHS: Compliant | 18 |
|
$7.4600 / $12.6800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.44KOhm 16A SPDT( (13mm 25.6mm 29mm)) Plug-In Relay RoHS: Compliant | 0 |
|
$2.8200 / $4.3100 | Buy Now |
DISTI #
RCI314AC4
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 16A Min Qty: 1 | 25 |
|
$7.1300 / $10.8100 | Buy Now |