8869K6
Description: Toggle Switch, DPST, Momentary, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded

Overview of 8869K6 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8869K6 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8869K6 by Eaton Corporation

8869K6
Eaton Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
LEVER
Body Breadth
14.12 mm
Body Height
17.93 mm
Body Length or Diameter
14.53 mm
Contact (AC) Max Rating R Load
3A@115VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Electrical Life
20000 Cycle(s)
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
71 °C
Operating Temperature-Min
-55 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPST
Switch Type
TOGGLE SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 8869K6
    Eaton Corporation
    Toggle Switch, DPST, Momentary, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
    VS

Related Parts for 8869K6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8869K6 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8869K6 by Eaton Corporation

Select Manufacturer
Which Manufacturer of 8869K6 would you like to use for your alert(s)?
  • Please alert me when 8869K6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8869K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8869K6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8869K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8869K6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8869K6 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: