Part Details for 8869860000 by Weidmüller Interface GmbH & Co. KG
Overview of 8869860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8869860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8721
|
Newark | Rci314730 |Weidmuller 8869860000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4200 / $15.8200 | Buy Now |
DISTI #
8869860000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 230V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0060 | Buy Now |
DISTI #
8869860000
|
Avnet Americas | Rider Series Relay 1 Contact 230VAC 16A Plug-In Connection - Bulk (Alt: 8869860000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8869860000
|
Mouser Electronics | Industrial Relays RCI314730 RoHS: Compliant | 0 |
|
$9.7700 / $15.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1100 / $4.7500 | Buy Now |
DISTI #
RCI314730
|
TME | Relay: electromagnetic, SPDT, Ucoil: 230VAC, Icontacts max: 16A Min Qty: 1 | 2 |
|
$8.1900 / $11.7100 | Buy Now |