Part Details for 8869430000 by Weidmüller Interface GmbH & Co. KG
Overview of 8869430000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8869430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2673
|
Newark | Scm-I 4Co P |Weidmuller 8869430000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $13.1100 | Buy Now |
DISTI #
8869430000-ND
|
DigiKey | RELAY SOCKET 14 POS DIN RAIL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$6.2730 / $13.1500 | Buy Now |
DISTI #
8869430000
|
Avnet Americas | SCM-I 4CO P -EA - Bulk (Alt: 8869430000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$6.7484 | Buy Now |
DISTI #
470-8869430000
|
Mouser Electronics | Relay Sockets & Hardware SCM-I 4CO P RoHS: Compliant | 8 |
|
$6.6600 / $10.2000 | Buy Now |
|
Onlinecomponents.com | RIDERSERIES RCM. Relay Base RoHS: Compliant |
10 In Stock 10 Factory Stock |
|
$7.0800 / $8.5800 | Buy Now |
DISTI #
51703586
|
Verical | RIDERSERIES RCM. Relay Base RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1830 | Americas - 10 |
|
$9.5810 / $11.1540 | Buy Now |
DISTI #
SCM-I4COP
|
TME | Socket, PIN: 14, 6A, 240VAC, H: 48mm, W: 28mm, for DIN rail mounting Min Qty: 1 | 5 |
|
$8.3000 / $11.8700 | Buy Now |
DISTI #
8869430000
|
Avnet Abacus | SCM-I 4CO P -EA (Alt: 8869430000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RIDERSERIES RCM. Relay Base RoHS: Compliant |
10 In Stock 10 Factory Stock |
|
$7.0800 / $8.5800 | Buy Now |