Part Details for 8869390000 by Weidmüller Interface GmbH & Co. KG
Overview of 8869390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8869390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2669
|
Newark | Relay Base, 4Pdt, Screw, Accessory Type:Relay Base, For Use With:Weidmuller Riderseries Rcm Relays, Product Range:Riderseries Rohs Compliant: Yes |Weidmuller 8869390000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.0300 | Buy Now |
DISTI #
8869390000-ND
|
DigiKey | RELAY SOCKET 14 POS DIN RAIL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$5.9932 / $12.5800 | Buy Now |
DISTI #
55M2669
|
Avnet Americas | SCM-I 4CO N -EA - Bulk (Alt: 55M2669) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$6.1200 / $8.3600 | Buy Now |
DISTI #
8869390000
|
Avnet Americas | SCM-I 4CO N -EA - Bulk (Alt: 8869390000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$5.7255 | Buy Now |
DISTI #
470-8869390000
|
Mouser Electronics | Relay Sockets & Hardware SCM-I 4CO N RoHS: Compliant | 0 |
|
$5.9000 / $11.7400 | Order Now |
|
Onlinecomponents.com | RIDERSERIES RCM. Relay Base RoHS: Compliant | 0 |
|
$6.0100 / $9.0200 | Buy Now |
DISTI #
SCM-I4CON
|
TME | Socket, PIN: 14, 6A, 240VAC, H: 42mm, W: 28mm, for DIN rail mounting Min Qty: 1 | 0 |
|
$7.0100 / $11.0100 | RFQ |