Part Details for 886667-000 by TE Connectivity
Overview of 886667-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 886667-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6001 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$1.8300 | Buy Now |
|
Onlinecomponents.com | 55A1826-24-9/96-9CS2275 RoHS: Compliant | 0 |
|
$1.9200 / $5.3900 | Buy Now |
DISTI #
886667-000
|
TTI | Multi-Conductor Cables 55A1826-24-9/96-9CS2275 RoHS: Compliant pbFree: Pb-Free Min Qty: 6001 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$3.5500 | Buy Now |
DISTI #
RYC55A1826-24-9/96-9CS227
|
Interstate Connecting Components | 55A1826-24-9/96-9CS2275 | 0 |
|
$2.2039 | Buy Now |
DISTI #
000000000006400062
|
Sager | Multi-Conductor Cables 55A1826-24-9/96-9CS2275 Min Qty: 1 | 0 |
|
$2.1000 / $2.6300 | Buy Now |
|
Master Electronics | 55A1826-24-9/96-9CS2275 RoHS: Compliant | 0 |
|
$1.9200 / $5.3900 | Buy Now |
Part Details for 886667-000
886667-000 CAD Models
886667-000 Part Data Attributes
|
886667-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
886667-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |