Part Details for 8866-0-15-80-43-14-04-0 by Mill-Max Mfg Corp
Overview of 8866-0-15-80-43-14-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8866905YA | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V | |
5962-8866515UA | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
5962-8866201XA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM |
Price & Stock for 8866-0-15-80-43-14-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8866-0-15-80-43-14-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7698 | Buy Now |
DISTI #
575-8866015804314040
|
Mouser Electronics | Circuit Board Hardware - PCB RoHS: Compliant | 0 |
|
$0.6620 / $0.7690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.6130 | Buy Now |
DISTI #
000000000003628773
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. RECEPTACLE Min Qty: 1000 | 0 |
|
$0.1881 / $1.2200 | Buy Now |
Part Details for 8866-0-15-80-43-14-04-0
8866-0-15-80-43-14-04-0 CAD Models
8866-0-15-80-43-14-04-0 Part Data Attributes
|
8866-0-15-80-43-14-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8866-0-15-80-43-14-04-0
Mill-Max Mfg Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PCB TERMINAL |