Part Details for 88644-4052 by Aces Electronics Co Ltd
Overview of 88644-4052 by Aces Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE601886441 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE721886442 | Amphenol Communications Solutions | Modular Jack, 8P8C, CAT5e, Shield, Recessed Profile, With LEDs | |
RJE3A1886442 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, Shield With No EMI Tabs, With Housing Pegs, With LEDs , 1.27um (50u\\) Gold |
Part Details for 88644-4052
88644-4052 CAD Models
88644-4052 Part Data Attributes
|
88644-4052
Aces Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
88644-4052
Aces Electronics Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACES ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.771 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | .1112 N |
Alternate Parts for 88644-4052
This table gives cross-reference parts and alternative options found for 88644-4052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88644-4052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88644-4051 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 88644-4052 vs 88644-4051 |
88644-4042 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 88644-4052 vs 88644-4042 |
88644-4041 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 88644-4052 vs 88644-4041 |