Part Details for 8864-0100-72 by Laird Performance Material
Overview of 8864-0100-72 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 8864-0100-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8864-0100-72
|
Avnet Americas | Extrusion O-Strip Tubing 3.2mm Dia - Cable Rools/Shrink Tubing (Alt: 8864-0100-72) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
739-8864-0100-72
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding QTY 1 = 1 FOOT | 0 |
|
$9.9500 / $10.8400 | Order Now |
DISTI #
8864-0100-72
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding QTY 1 = 1 FOOT Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |