Part Details for 8862 12/24V by Mascot AS
Overview of 8862 12/24V by Mascot AS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for 8862 12/24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K1042
|
Newark | Dc/Dc Converter, Panel, Fixed, 1, 81 W, 24 V, 1.7 A Rohs Compliant: Yes |Mascot 8862 12/24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$72.7100 / $101.2000 | Buy Now |
Part Details for 8862 12/24V
8862 12/24V CAD Models
8862 12/24V Part Data Attributes
|
8862 12/24V
Mascot AS
Buy Now
|
Compare Parts:
8862 12/24V
Mascot AS
|
Samacsys Manufacturer | MASCOT |