Part Details for 88601-2-2929 by ebm-papst
Overview of 88601-2-2929 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2929SQ-431GEC | Coilcraft Inc | General Purpose Inductor, 0.43uH, 2%, Air-Core, 5229, | |
2929SQ-361GEC | Coilcraft Inc | General Purpose Inductor, 0.36uH, 2%, Air-Core, 4429, | |
2929SQ-501GEC | Coilcraft Inc | General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT |
Price & Stock for 88601-2-2929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9947
|
Newark | Finger Guard, Fan Guard Type:Plastic, For Use With:127Mm Axial Fans, Fixing Centers:113.3Mm, Color/Finish:Black, Product Range:-, Accessory Type:Finger Guard, Colour:Black, External Height:127Mm, External Width:127Mm Rohs Compliant: Yes |Ebm-Papst 88601-2-2929 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $8.9700 | Buy Now |
DISTI #
381-3347-ND
|
DigiKey | 127MM PLASTIC FINGER GUARD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
150 In Stock |
|
$5.5741 / $7.8700 | Buy Now |
DISTI #
88601-2-2929
|
Avnet Americas | HOLED GUARD 115/121 - Bulk (Alt: 88601-2-2929) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4530 / $6.6923 | Buy Now |
DISTI #
5912-88601-2-2929
|
Mouser Electronics | Fan Accessories Plastic Finger Guard, Thru-Holes for Fans Size 127mm or Series W2G115/W2K121 RoHS: Compliant | 0 |
|
$5.5700 / $7.8700 | Order Now |
DISTI #
70371713
|
RS | Plastic finger guard,127Hx127Wmm | ebm-papst 88601-2-2929 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7600 / $8.5300 | RFQ |
|
Onlinecomponents.com | Plastic Finger Guards-Barbed Insert RoHS: Compliant |
151 In Stock 2 Factory Stock |
|
$7.7800 / $9.3900 | Buy Now |
DISTI #
84999787
|
Verical | Plastic Guard Accessory For Fans RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2239 | Americas - 150 |
|
$10.4260 / $12.2070 | Buy Now |
DISTI #
000000000000273362
|
Sager | Fan Accessories Plastic Finger Guard, Thru-Holes for Fans Size 127mm or Series W2G115/W2K121 Min Qty: 1 | 0 |
|
$4.2800 / $6.5900 | Buy Now |
|
Master Electronics | Plastic Finger Guards-Barbed Insert RoHS: Compliant |
151 In Stock 2 Factory Stock |
|
$7.7800 / $9.3900 | Buy Now |
|
Neutron USA | Fan Accessories HOLED GRD 115/121 | 50 |
|
$44.4500 | Buy Now |