Part Details for 886 33310 by EXM
Overview of 886 33310 by EXM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119333-101-15LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded horizontal header, Surface mount, Single Row, 15 Positions, 2.54mm (0.100in) Pitch. | |
10142333-10012MLF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch | |
10142333-10113ALF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 886 33310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
886 33310
|
Relay Specialties | Mtrx fuse holders for 60 mm system Min Qty: 1 | 0 |
|
RFQ |