Part Details for 885S31BS1M050 by Molex
Overview of 885S31BS1M050 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 885S31BS1M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3002
|
Newark | Cse M12 M12 5P Ac Fe Ra Wsor Ma Str 5M |Molex 885S31BS1M050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$111.1100 / $136.4200 | Buy Now |
DISTI #
2266-885S31BS1M050-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$103.6300 / $110.1200 | Buy Now |
DISTI #
Molex 885S31BS1M050
|
PEI Genesis | Sensor Cables / Actuator Cable | 34 |
|
Buy Now | |
DISTI #
10213144
|
TestEquity LLC | Molex 885S31BS1M050 Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Male (Straight) to Female (90 Deg.), 22 AWG, Black TPU WSOR Cable, 5.0m (16.40') Length | 34 |
|
$110.1500 | Buy Now |