Part Details for 885RZ05 by Marathon Special Products
Overview of 885RZ05 by Marathon Special Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 885RZ05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7669
|
Newark | 885Rz05 |Marathon Special Products 885RZ05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6300 | Buy Now |
DISTI #
72191508
|
RS | Terminal Strip, 5 Pole, Screw Clamp | Marathon Special Products 885RZ05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$19.6600 / $23.1300 | Buy Now |
|
Onlinecomponents.com | Deadfront Terminal Block - 5 Pole - 85A 600VAC/DC - #4 AWG to #18 AWG - 432" Centerline Spacing - Numbered Terminal Positions - Screw Clamp. RoHS: Compliant |
75 In Stock |
|
$23.4100 / $41.0600 | Buy Now |
DISTI #
67001275
|
Verical | 885RZ05 Min Qty: 2 Package Multiple: 1 Date Code: 2314 | Americas - 72 |
|
$28.5226 / $51.5182 | Buy Now |
|
Master Electronics | Deadfront Terminal Block - 5 Pole - 85A 600VAC/DC - #4 AWG to #18 AWG - 432" Centerline Spacing - Numbered Terminal Positions - Screw Clamp. RoHS: Compliant |
75 In Stock |
|
$23.4100 / $41.0600 | Buy Now |
Part Details for 885RZ05
885RZ05 CAD Models
885RZ05 Part Data Attributes
|
885RZ05
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
885RZ05
Marathon Special Products
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |