Part Details for 8859870000 by Weidmüller Interface GmbH & Co. KG
Overview of 8859870000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8859870000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8690
|
Newark | Pu Ii 4 R 385V/40Ka |Weidmuller 8859870000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$439.7400 / $540.0800 | Buy Now |
DISTI #
8859870000
|
Avnet Americas | Surge Arrestor with Telecommunication Contact 4-Pole 40kA 385V DIN Rail Mount - Bulk (Alt: 8859870000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$373.5800 / $388.3200 | Buy Now |