Part Details for 88577-323 by Amphenol FCi
Overview of 88577-323 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 88577-323
88577-323 CAD Models
88577-323 Part Data Attributes
|
88577-323
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88577-323
Amphenol FCi
Board Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 88577-323
This table gives cross-reference parts and alternative options found for 88577-323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88577-323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-5468 | Board Connector, 46 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 88577-323 vs 14-56-5468 |
MK20146G | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 88577-323 vs MK20146G |
86961-123 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 88577-323 vs 86961-123 |
BL1265046S | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 88577-323 vs BL1265046S |
ESQT-123-02-G-D-309 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 88577-323 vs ESQT-123-02-G-D-309 |
86456-546 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 88577-323 vs 86456-546 |
14-57-2465 | Board Connector, 46 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 88577-323 vs 14-57-2465 |
61685-446 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 88577-323 vs 61685-446 |
69348-123 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 88577-323 vs 69348-123 |
86961-223 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 88577-323 vs 86961-223 |