Part Details for 88571-5129J by Amphenol FCi
Overview of 88571-5129J by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91488-571LF | Amphenol Communications Solutions | 2x8 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray |
Part Details for 88571-5129J
88571-5129J CAD Models
88571-5129J Part Data Attributes
|
88571-5129J
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88571-5129J
Amphenol FCi
Board Connector, 129 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 129 |
Alternate Parts for 88571-5129J
This table gives cross-reference parts and alternative options found for 88571-5129J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88571-5129J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2203-43-R-10-A/B | Singatron Enterprises Co | Check for Price | Board Connector, 129 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 88571-5129J vs 2203-43-R-10-A/B |
TSW-143-07-T-T | Samtec Inc | $5.6224 | Board Connector, 129 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | 88571-5129J vs TSW-143-07-T-T |
88571-5129J | Amphenol Communications Solutions | Check for Price | Board Connector, 129 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | 88571-5129J vs 88571-5129J |
M55302/169B433 | Amphenol Corporation | Check for Price | Board Connector, 129 Contact(s), 3 Row(s), Male | 88571-5129J vs M55302/169B433 |
50006-3043C | Amphenol FCi | Check for Price | Board Connector, 129 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | 88571-5129J vs 50006-3043C |
2203-43-S-30-A/B-HT | Singatron Enterprises Co | Check for Price | Board Connector, 129 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 88571-5129J vs 2203-43-S-30-A/B-HT |
50765-B043G | Amphenol FCi | Check for Price | Board Connector, 129 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | 88571-5129J vs 50765-B043G |
50006-3043C | Amphenol Communications Solutions | Check for Price | Board Connector, 129 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | 88571-5129J vs 50006-3043C |
TSW-143-09-F-T-RA | Samtec Inc | Check for Price | Board Connector, 129 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | 88571-5129J vs TSW-143-09-F-T-RA |
2203-43-R-30-A/B-HT | Singatron Enterprises Co | Check for Price | Board Connector, 129 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 88571-5129J vs 2203-43-R-30-A/B-HT |