Part Details for 88571-5117J by Amphenol FCi
Overview of 88571-5117J by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91488-571LF | Amphenol Communications Solutions | 2x8 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray |
Part Details for 88571-5117J
88571-5117J CAD Models
88571-5117J Part Data Attributes
|
88571-5117J
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88571-5117J
Amphenol FCi
Board Connector, 117 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 117 |
Alternate Parts for 88571-5117J
This table gives cross-reference parts and alternative options found for 88571-5117J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88571-5117J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9451211700 | Board Connector, 117 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 88571-5117J vs 9451211700 |
50008-1039L | Board Connector, 117 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 88571-5117J vs 50008-1039L |
9451911700 | Board Connector, 117 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 88571-5117J vs 9451911700 |
94515117610 | Board Connector, 117 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 88571-5117J vs 94515117610 |
1451311750 | Board Connector, 117 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 88571-5117J vs 1451311750 |
94519117610 | Board Connector, 117 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 88571-5117J vs 94519117610 |
TSW-139-05-G-T | Board Connector, 117 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 88571-5117J vs TSW-139-05-G-T |
50767-D039D | Board Connector, 117 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 88571-5117J vs 50767-D039D |
2203-39-R-02-A/B-HT | Board Connector, 117 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 88571-5117J vs 2203-39-R-02-A/B-HT |
SLKA3108117G | Board Connector, 117 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 88571-5117J vs SLKA3108117G |