Part Details for 8853522110031 by Wurth Elektronik
Overview of 8853522110031 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8853522110031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3467
|
Newark | Suppression Cap, 1000Pf, Class X1/Y2 Rohs Compliant: Yes |Wurth Elektronik 8853522110031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$1.2100 / $2.9800 | Buy Now |
DISTI #
732-8853522110031CT-ND
|
DigiKey | CAP CER 1000PF 250VAC X7R 1812 Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1545 In Stock |
|
$1.0956 / $2.8600 | Buy Now |
DISTI #
710-8853522110031
|
Mouser Electronics | Safety Capacitors WCAP-CSSA X&Y Safety 1000pF 5kV 10% 1812 RoHS: Compliant | 2794 |
|
$0.4140 / $2.8600 | Buy Now |
Part Details for 8853522110031
8853522110031 CAD Models
8853522110031 Part Data Attributes
|
8853522110031
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
8853522110031
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 8853522110031
This table gives cross-reference parts and alternative options found for 8853522110031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8853522110031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S243B102K502CT | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | 8853522110031 vs S243B102K502CT |
FK12X102K502BGG | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Prosperity Dielectrics Co Ltd | 8853522110031 vs FK12X102K502BGG |
FK12X102K502EGG | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Prosperity Dielectrics Co Ltd | 8853522110031 vs FK12X102K502EGG |
CAS18C102KARFC | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | KEMET Corporation | 8853522110031 vs CAS18C102KARFC |