Part Details for 8853522100141 by Wurth Elektronik
Overview of 8853522100141 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8853522100141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM3273
|
Newark | Suppression Cap, 100Pf, X1/Y2, 1808, Smd Rohs Compliant: Yes |Wurth Elektronik 8853522100141 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2890 / $0.6390 | Buy Now |
DISTI #
732-8853522100141CT-ND
|
DigiKey | X 4.5 X 2.0 X 1.6, 100 PF 10%, Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1232 / $0.1800 | Buy Now |
DISTI #
710-8853522100141
|
Mouser Electronics | Safety Capacitors WCAP-CSSA 5kV/Ur:250VAC 100pF 10% RoHS: Compliant | 6000 |
|
$0.1230 / $0.1900 | Buy Now |