88513-145B
Aces Electronics Co Ltd
Description: Card Edge Connector, 14 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator

Overview of 88513-145B by Aces Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DF2145BFA20V Renesas Electronics Corporation Microcontrollers for Office Equipment Applications (Non Promotion), FQFP, /
R5F72145BDBG#U1 Renesas Electronics Corporation 32-bit Microcontrollers

CAD Models for 88513-145B by Aces Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 88513-145B by Aces Electronics Co Ltd

88513-145B
Aces Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ACES ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Board Mounting Option
FITTING NAIL
Body Breadth
0.079 inch
Body Depth
0.205 inch
Body Length
0.736 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
AU ON NI
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
55 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
250VAC V
Durability
30 Cycles
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
5u inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.9906 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
14
Want to compare parts?
  1. 88513-145B
    Aces Electronics Co Ltd
    Card Edge Connector, 14 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 88513-145B by Aces Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 88513-145B by Aces Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 88513-145B would you like to use for your alert(s)?
  • Please alert me when 88513-145B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 88513-145B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 88513-145B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 88513-145B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 88513-145B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 88513-145B by Aces Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: