Part Details for 885031B30M050 by Molex
Overview of 885031B30M050 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885031B30M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-885031B30M050-ND
|
DigiKey | MICRO-CHANGE (M12) DOUBLE-ENDED Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$70.6800 / $75.0900 | Buy Now |
DISTI #
10213108
|
TestEquity LLC | Molex 885031B30M050 Cse M12 5P AC Fe 90 Wsor Ma Str 5M De | 24 |
|
$75.1100 | Buy Now |
Part Details for 885031B30M050
885031B30M050 CAD Models
885031B30M050 Part Data Attributes
|
885031B30M050
Molex
Buy Now
Datasheet
|
Compare Parts:
885031B30M050
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 FEMALE | |
Connector Side2 | M12 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |