-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, ±10%, X7R, 1812 (4532 mm), 0.053"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-7395-1-ND
|
DigiKey | CAP CER 0.33UF 25V X7R 1812 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.7340 / $1.2300 | Buy Now |
DISTI #
710-885012210009
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.33uF 1812 10% 25V MLCC RoHS: Compliant | 1000 |
|
$0.1920 / $1.2300 | Buy Now |
|
Bristol Electronics | 901 |
|
RFQ | ||
|
Quest Components | 720 |
|
$0.7564 / $1.8910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012210009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012210009
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, ±10%, X7R, 1812 (4532 mm), 0.053"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 1812 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |