Part Details for 885012209074 by Wurth Elektronik
Overview of 885012209074 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885012209074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5480
|
Newark | Cap, 22Uf, 25V, Mlcc, 1210 Rohs Compliant: Yes |Wurth Elektronik 885012209074 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 387 |
|
$6.2200 / $7.8100 | Buy Now |
DISTI #
732-885012209074CT-ND
|
DigiKey | WCAP-CSGP GENERAL PURPOSE MLCC S Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
930 In Stock |
|
$4.7740 / $7.5100 | Buy Now |
DISTI #
710-885012209074
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 22 uF 10% 25V -55C / +125C 1210 RoHS: Compliant | 949 |
|
$4.7700 / $7.5000 | Buy Now |
Part Details for 885012209074
885012209074 CAD Models
885012209074 Part Data Attributes
|
885012209074
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012209074
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 885012209074
This table gives cross-reference parts and alternative options found for 885012209074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012209074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK325B7226KM8P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 885012209074 vs TMK325B7226KM8P |
MLAST32MSB7226KPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 885012209074 vs MLAST32MSB7226KPNB25 |
MCAST32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 885012209074 vs MCAST32MSB7226KPNA01 |
MMAST32MSB7226KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 885012209074 vs MMAST32MSB7226KPNA18 |
MBAST32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 885012209074 vs MBAST32MSB7226KPNA01 |
MMAST32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 885012209074 vs MMAST32MSB7226KPNA01 |
MSAST32MSB7226KPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 885012209074 vs MSAST32MSB7226KPNB25 |