-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.051"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6217
|
Newark | Cap, Mlcc, X7R, 1Uf, 16V, 1206, Capacitance:1Μf, Voltage Rating:16V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012208036 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1400 / $0.1670 | Buy Now |
DISTI #
732-7692-1-ND
|
DigiKey | CAP CER 1UF 16V X7R 1206 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7542 In Stock |
|
$0.0800 / $0.1600 | Buy Now |
DISTI #
710-885012208036
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 1206 10% 16V MLCC RoHS: Compliant | 6507 |
|
$0.0800 / $0.1600 | Buy Now |
DISTI #
59D5015
|
Bürklin Elektronik | Ceramic capacitor, 1 µF, 16 V (DC), ±10 %, SMD 1206, X7R, 885012208036 Min Qty: 1 | 3000 |
|
$0.0936 / $0.1572 | Buy Now |
DISTI #
2534096RL
|
Farnell | CAP, MLCC, X7R, 1UF, 16V, 1206 RoHS: Compliant Min Qty: 50 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0709 / $0.1280 | Buy Now |
DISTI #
2534096
|
Farnell | CAP, MLCC, X7R, 1UF, 16V, 1206 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0709 / $0.1431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012208036
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012208036
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.051"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 885012208036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012208036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206YC105KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 885012208036 vs 1206YC105KAJ2A |
EMK316B7105KF-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | 885012208036 vs EMK316B7105KF-T |
GRM42-6X7R105K016AB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 885012208036 vs GRM42-6X7R105K016AB |
CC1206KKX7R7BN105 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 885012208036 vs CC1206KKX7R7BN105 |
222295116663 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | YAGEO Corporation | 885012208036 vs 222295116663 |
C1206X7R160-105KNE-I | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 885012208036 vs C1206X7R160-105KNE-I |
GRM42-6X7R105K016AC | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 885012208036 vs GRM42-6X7R105K016AC |
GMC31X7R105K16NTM | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | Cal-Chip Electronics | 885012208036 vs GMC31X7R105K16NTM |
MCH313CN105KP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | 885012208036 vs MCH313CN105KP |
4-1676880-9 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | 885012208036 vs 4-1676880-9 |