-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 10V, ±10%, X7R, 1206 (3216 mm), 0.075"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8649
|
Newark | Cap, 3.3Μf, 10V, 10%, X7R, 1206, Capacitance:3.3Μf, Voltage Rating:10V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012208016 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3560 / $0.4370 | Buy Now |
DISTI #
732-7563-1-ND
|
DigiKey | CAP CER 3.3UF 10V X7R 1206 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$0.1670 / $0.4200 | Buy Now |
DISTI #
710-885012208016
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 3.3uF 1206 10% 10V MLCC RoHS: Compliant | 89 |
|
$0.1670 / $0.4200 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2672 / $0.6680 | Buy Now | |
DISTI #
59D4995
|
Bürklin Elektronik | Ceramic capacitor, 3.3 µF, 10 V (DC), ±10 %, SMD 1206, X7R, 885012208016 Min Qty: 1 | 2000 |
|
$0.2497 / $0.4209 | Buy Now |
DISTI #
2812452RL
|
element14 Asia-Pacific | CAP, 3.3F, 10V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.1663 / $0.4029 | Buy Now |
DISTI #
2812452
|
element14 Asia-Pacific | CAP, 3.3F, 10V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1663 / $0.4443 | Buy Now |
DISTI #
2812452
|
Farnell | CAP, 3.3F, 10V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1668 / $0.3812 | Buy Now |
DISTI #
2812452RL
|
Farnell | CAP, 3.3F, 10V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 50 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1668 / $0.3423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012208016
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012208016
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 10V, ±10%, X7R, 1206 (3216 mm), 0.075"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 1206 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |