885012207099
Description: Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel

Overview of 885012207099 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Healthcare Telecommunications

Price & Stock for 885012207099 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 04AJ6212
Newark Cap, Mlcc, X7R, 0.15Uf, 50V, 0805, Capacitance:0.15Μf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012207099 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.2150
  • 10 $0.2010
  • 25 $0.1940
  • 50 $0.1870
  • 100 $0.1810
$0.1810 / $0.2150 Buy Now
DISTI # 732-7674-1-ND
DigiKey CAP CER 0.15UF 50V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2248
In Stock
  • 1 $0.2100
  • 10 $0.1920
  • 100 $0.1720
  • 500 $0.1520
  • 3,000 $0.1260
$0.1260 / $0.2100 Buy Now
DISTI # 710-885012207099
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.15uF 0805 10% 50V MLCC RoHS: Compliant 437
  • 1 $0.2100
  • 10 $0.1920
  • 100 $0.1720
  • 500 $0.1520
  • 3,000 $0.1260
$0.1260 / $0.2100 Buy Now
DISTI # 59D4960
Bürklin Elektronik Ceramic capacitor, 150 nF, 50 V (DC), ±10 %, SMD 0805, X7R, 885012207099 Min Qty: 1 3000
  • 1 $0.2115
  • 10 $0.1921
  • 100 $0.1716
  • 500 $0.1522
  • 15,000 $0.0330
$0.0330 / $0.2115 Buy Now

CAD Models for 885012207099 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 885012207099 by Wurth Elektronik

885012207099
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Würth Elektronik
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 885012207099
    Wurth Elektronik
    Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel
    VS

Alternate Parts for 885012207099

This table gives cross-reference parts and alternative options found for 885012207099. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012207099, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCASU21GBB7154KTCA1J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP TAIYO YUDEN 885012207099 vs MCASU21GBB7154KTCA1J
AP055C154KQU2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components 885012207099 vs AP055C154KQU2A
0805Y0500154KET Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 885012207099 vs 0805Y0500154KET
AP055C154KQU4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components 885012207099 vs AP055C154KQU4A
0805Y0500154KER Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 885012207099 vs 0805Y0500154KER
0805Y0500154KEB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 885012207099 vs 0805Y0500154KEB
0805B154K500SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd 885012207099 vs 0805B154K500SB
0805Y0500154KET Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology 885012207099 vs 0805Y0500154KET
0805B154K500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd 885012207099 vs 0805B154K500CT
X7R154K50V0805 Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.15uF, 0805 Jyh Hsu Electronics Co Ltd 885012207099 vs X7R154K50V0805

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 885012207099 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 885012207099 by Wurth Elektronik

  • Please alert me when 885012207099 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 885012207099 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 885012207099 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 885012207099 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 885012207099.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 885012207099 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: