Part Details for 885012206075R by Wurth Elektronik
Overview of 885012206075R by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885012206075R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5464
|
Newark | Cap, 0.47Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Wurth Elektronik 885012206075R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14990 |
|
$0.0870 / $0.0980 | Buy Now |
DISTI #
732-885012206075RCT-ND
|
DigiKey | WCAP-CSGP GENERAL PURPOSE MLCC S Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14950 In Stock |
|
$0.0620 / $0.1000 | Buy Now |
DISTI #
710-885012206075R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 470 nF 10% 25V -55C / +125C 0603 RoHS: Compliant | 14195 |
|
$0.0620 / $0.1000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 22+ | 1300000 |
|
RFQ |
Part Details for 885012206075R
885012206075R CAD Models
885012206075R Part Data Attributes:
|
885012206075R
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012206075R
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 885012206075R
This table gives cross-reference parts and alternative options found for 885012206075R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012206075R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCT168BB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012206075R vs MBJCT168BB7474KTPA01 |
GRM188R71E474KA12B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.47uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 885012206075R vs GRM188R71E474KA12B |
0603B474K250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 885012206075R vs 0603B474K250CR |
MCJCT168BB7474KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012206075R vs MCJCT168BB7474KTPA1J |
MLAST168SB7474KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012206075R vs MLAST168SB7474KTNB25 |
TMK107B7474KA8T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012206075R vs TMK107B7474KA8T |
MBAST168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012206075R vs MBAST168SB7474KTNA01 |
VCMS0603474K025XT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.47uF, 0603 | Vatronics Technologies Limited | 885012206075R vs VCMS0603474K025XT |
MMAST168SB7474KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012206075R vs MMAST168SB7474KTNA18 |
0603B474K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Fenghua (HK) Electronics Ltd | 885012206075R vs 0603B474K250CB |