885012108015
Description: Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.075"T, -55º ~ +85ºC, 7" Reel

Overview of 885012108015 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 885012108015 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 15AC9337
Newark Cap, 3.3Μf, 16V, 20%, X5R, 1206, Capacitance:3.3Μf, Voltage Rating:16V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012108015 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6020
  • 10 $0.5460
  • 25 $0.5280
  • 50 $0.5120
  • 100 $0.4940
$0.4940 / $0.6020 Buy Now
DISTI # 732-12276-1-ND
DigiKey CAP CER 3.3UF 16V X5R 1206 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.7300
  • 2,000 $0.3200
$0.3200 / $0.7300 Buy Now
DISTI # 710-885012108015
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 3.3uF 1206 20% 16V MLCC RoHS: Compliant 1707
  • 1 $0.5300
  • 10 $0.4860
  • 100 $0.4360
  • 500 $0.3850
  • 2,000 $0.3850
  • 4,000 $0.3200
  • 10,000 $0.0810
$0.0810 / $0.5300 Buy Now

CAD Models for 885012108015 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 885012108015 by Wurth Elektronik

885012108015
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Part Package Code
1206
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Würth Elektronik
Capacitance
3.3 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
630 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. 885012108015
    Wurth Elektronik
    Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.075"T, -55º ~ +85ºC, 7" Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 885012108015 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 885012108015 by Wurth Elektronik

  • Please alert me when 885012108015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 885012108015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 885012108015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 885012108015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 885012108015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 885012108015 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: