Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Cap, Mlcc, Np0, 6800Pf, 50V, 1812, Capacitance:6800Pf, Voltage Rating:50V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csgp Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885012010012
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
0
|
-
1
$1.5700
-
10
$1.5500
-
25
$1.5200
-
50
$1.5000
-
100
$1.4700
|
$1.4700 / $1.5700
|
Buy Now
|
|
|
DigiKey
|
CAP CER 6800PF 50V C0G/NP0 1812
Min Qty:
1
Lead time:
23 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
974 In Stock
|
-
1
$1.4900
-
10
$1.3570
-
100
$1.2160
-
500
$1.0750
-
1,000
$0.8890
|
$0.8890 / $1.4900
|
Buy Now
|
|
|
Mouser Electronics
|
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 6800pF 1812 5% 50V MLCC
RoHS:
Compliant
|
0
|
-
1
$1.4900
-
10
$1.3500
-
100
$1.2100
-
500
$1.0700
-
1,000
$0.8890
-
10,000
$0.2430
|
$0.2430 / $1.4900
|
Order Now
|
|
|
Bristol Electronics
|
|
896
|
|
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
WUERTH ELEKTRONIK GMBH & CO KG
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
Want to compare parts?
-
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±5%, C0G/NP0, 1812 (4532 mm), 0.053"T, -55º ~ +125ºC, 7" Reel
VS
-