885012007016
Description: Capacitor, Ceramic, Chip, General Purpose, 100pF, 16V, ±5%, C0G/NP0, 0805 (2012 mm), 0.028"T, -55º ~ +125ºC, 7" Reel

Overview of 885012007016 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 885012007016 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC8334
Newark Cap, 100Pf, 16V, 5%, C0G/Np0, 0805, Capacitance:100Pf, Voltage Rating:16V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csgp Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885012007016 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 765
  • 10 $0.0440
  • 25 $0.0420
  • 50 $0.0410
  • 100 $0.0380
$0.0380 / $0.0440 Buy Now
DISTI # 732-7820-1-ND
DigiKey CAP CER 100PF 16V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5821
In Stock
  • 1 $0.1000
  • 10 $0.0420
  • 100 $0.0370
  • 500 $0.0330
  • 4,000 $0.0280
$0.0280 / $0.1000 Buy Now
DISTI # 710-885012007016
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100pF 0805 5% 16V MLCC RoHS: Compliant 9431
  • 1 $0.1000
  • 10 $0.0420
  • 100 $0.0370
  • 500 $0.0330
  • 4,000 $0.0280
  • 24,000 $0.0090
$0.0090 / $0.1000 Buy Now

CAD Models for 885012007016 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 885012007016 by Wurth Elektronik

885012007016
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WURTH ELEKTRONIK GMBH & CO KG
Part Package Code
0805
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Würth Elektronik
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 885012007016
    Wurth Elektronik
    Capacitor, Ceramic, Chip, General Purpose, 100pF, 16V, ±5%, C0G/NP0, 0805 (2012 mm), 0.028"T, -55º ~ +125ºC, 7" Reel
    VS

Alternate Parts for 885012007016

This table gives cross-reference parts and alternative options found for 885012007016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012007016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMC21CG101J16NT-LF Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, LEAD FREE Cal-Chip Electronics 885012007016 vs GMC21CG101J16NT-LF
0805CG101J160NT Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, Fenghua (HK) Electronics Ltd 885012007016 vs 0805CG101J160NT
0805J0160101JCT Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology 885012007016 vs 0805J0160101JCT
0805A0160101JCTS02A Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, Knowles Capacitors 885012007016 vs 0805A0160101JCTS02A
0805H0160101JCRS02A5 Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, Knowles Capacitors 885012007016 vs 0805H0160101JCRS02A5
0805J0160101JCR Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology 885012007016 vs 0805J0160101JCR
0805A0160101JCQS02A Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, Knowles Capacitors 885012007016 vs 0805A0160101JCQS02A
0805F0160101JCR Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP Knowles Capacitors 885012007016 vs 0805F0160101JCR
0805H0160101JCTS02A Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, Knowles Capacitors 885012007016 vs 0805H0160101JCTS02A
0805F0160101JCTS02A Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, Knowles Capacitors 885012007016 vs 0805F0160101JCTS02A

Related Parts for 885012007016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 885012007016 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 885012007016 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 885012007016 would you like to use for your alert(s)?
  • Please alert me when 885012007016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 885012007016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 885012007016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 885012007016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 885012007016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 885012007016 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: