-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1pF, 25V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9277
|
Newark | Cap, 1Pf, 25V, C0G/Np0, 0402, Capacitance:1Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012005034 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 271 |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
732-7450-1-ND
|
DigiKey | CAP CER 1PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6675 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
710-885012005034
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1.0pF 0402 0.5pF TOL 25V RoHS: Compliant | 10993 |
|
$0.0120 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012005034
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012005034
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 1pF, 25V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0402 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |