Part Details for 885012004004 by Wurth Elektronik
Overview of 885012004004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885012004004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7353
|
Newark | Cap, 10Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Wurth Elektronik 885012004004 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14280 |
|
$0.0190 / $0.0370 | Buy Now |
DISTI #
732-885012004004CT-ND
|
DigiKey | CAP CER 10PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29930 In Stock |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
710-885012004004
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 25VDC 10pF 0201 5% RoHS: Compliant | 29543 |
|
$0.0110 / $0.1000 | Buy Now |
Part Details for 885012004004
885012004004 CAD Models
885012004004 Part Data Attributes
|
885012004004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012004004
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 885012004004
This table gives cross-reference parts and alternative options found for 885012004004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012004004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0201A100JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | 885012004004 vs VJ0201A100JXXCW1BC |
250R05L100JV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 885012004004 vs 250R05L100JV4R |
0201CG100J250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 885012004004 vs 0201CG100J250NT |
02013A100JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 885012004004 vs 02013A100JAT9A |
250R05L100JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 885012004004 vs 250R05L100JV4Y |
GRM0335C1E100JD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 885012004004 vs GRM0335C1E100JD01J |
250R05L100JG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 885012004004 vs 250R05L100JG4T |
250R05L100JT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 885012004004 vs 250R05L100JT4R |
250R05L100JT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 885012004004 vs 250R05L100JT4T |
250R05L100JV4R | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 885012004004 vs 250R05L100JV4R |