Part Details for 885 by Keystone Electronics Corp
Overview of 885 by Keystone Electronics Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0707
|
Newark | Spacer, Round Nylon 6.4Mm X 9.5Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:6.35Mm, Inner Diameter:3.556Mm, Overall Length:9.525Mm, Product Range:-, Body Diameter:6.4Mm, Bore Size:3.5Mm Rohs Compliant: Yes |Keystone 885 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1100 | Buy Now |
DISTI #
36-885-ND
|
DigiKey | ROUND SPACER #6 NYLON 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
17879 In Stock |
|
$0.1017 / $0.2800 | Buy Now |
DISTI #
534-885
|
Mouser Electronics | Standoffs & Spacers SPACER #6 X 3/8 RoHS: Compliant | 13432 |
|
$0.0980 / $0.2100 | Buy Now |
DISTI #
70182144
|
RS | Spacer, 1/4 Round, Clear Hole, Length .375, Hole Size 6, Nylon 6/6 | Keystone Electronics 885 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 817 |
|
$0.2380 / $0.2830 | Buy Now |
|
Future Electronics | 0.375 Length Nylon Through-Hole Spacer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 3153Bulk |
|
$0.1080 / $0.1260 | Buy Now |
|
Bisco Industries | 32 |
|
Buy Now | ||
DISTI #
KEY885
|
Heilind Electronics | Americas - 25 in Stock |
|
$0.0982 | Buy Now | |
|
Onlinecomponents.com | Round Clear Hole Spacers RoHS: Compliant |
28 In Stock |
|
$0.5380 / $0.5800 | Buy Now |
DISTI #
KEYS885
|
TME | Spacer sleeve, cylindrical, polyamide, L: 9.5mm, Øout: 6.4mm Min Qty: 10 | 830 |
|
$0.1390 / $0.1780 | Buy Now |
DISTI #
KEY885
|
Interstate Connecting Components | 8 |
|
$0.0982 | Buy Now |
Part Details for 885
885 CAD Models
885 Part Data Attributes
|
885
Keystone Electronics Corp
Buy Now
|
Compare Parts:
885
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |