Part Details for 88442-RED-1000 by Belden Inc
Results Overview of 88442-RED-1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for 88442-RED-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CABLE, MULTI PAIR, 1 PAIR, 22AWG, STRANDED, FEP, FEP JACKET, PLENUM, CONTROL RED RoHS: Compliant |
1000 In Stock |
|
$1.7700 / $3.8700 | Buy Now |
|
Master Electronics | CABLE, MULTI PAIR, 1 PAIR, 22AWG, STRANDED, FEP, FEP JACKET, PLENUM, CONTROL RED RoHS: Compliant |
1000 In Stock |
|
$1.7700 / $3.8700 | Buy Now |