Part Details for 88442 002100 by Belden Inc
Overview of 88442 002100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88442 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6068
|
Newark | Unshielded Cable Multipair, 1Pair, 22Awg, 100Ft, 300V, Cable Shielding:Unshielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Red Rohs Compliant: Yes |Belden 88442 002100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 800 |
|
$291.9000 / $314.4900 | Buy Now |
DISTI #
BEL1510-100-ND
|
DigiKey | CABLE 2COND 22AWG RED 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
35 In Stock |
|
$261.4764 / $328.1600 | Buy Now |
DISTI #
566-88442-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR UNSHLD 100ft SPOOL RED RoHS: Compliant | 12 |
|
$261.4700 / $286.0400 | Buy Now |
DISTI #
70004732
|
RS | Multiconductor Cable, 1Pr, 22AWG, 7x30, TC, FEP ins, Red FEP jkt, CMP | Belden 88442 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$301.9100 / $328.1600 | RFQ |
DISTI #
88442.002100
|
TME | Wire, 2x22AWG, stranded, Cu, FEP, red, -70÷150°C, 300V, unshielded Min Qty: 5 | 145 |
|
$3.5800 / $5.4900 | Buy Now |