There are no models available for this part yet.
Overview of 88425-6000 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68488-425HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 4.57 mm (0.18 in.) Tail | |
RJE451884251 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs | |
RJE451884251T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THR, No Panel Stops, Single Port, Shield With No Tabs, With LEDs |
Price & Stock for 88425-6000 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-88425-6000-ND
|
DigiKey | 25P D-SUB STRAIGHT PLUG CONNECTO Min Qty: 1 Lead time: 21 Weeks Container: Box |
158 In Stock |
|
$3.3924 / $6.2800 | Buy Now | |
DISTI #
88425-6000
|
TTI | D-Sub Micro-D Connectors BOARDMOUNT D-SUB STRAIGHT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.6400 / $5.0300 | Buy Now |