There are no models available for this part yet.
Overview of 88413075 by WERMA SIGNALTECHNIK GMBH + CO KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 88413075 by WERMA SIGNALTECHNIK GMBH + CO KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK3556
|
Newark | Beacon, Led, Rotating, Red, 24Vac/Dc Rohs Compliant: Yes |Werma 88413075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.1300 / $369.6800 | Buy Now | |
DISTI #
72324891
|
RS | Revolving Beacon BM 24VAC/DC RD | WERMA 88413075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$317.3300 / $342.1100 | RFQ | |
DISTI #
WER-88413075
|
TME | Signaller: lighting, rotating light, red, 24VDC, 24VAC, IP65 Min Qty: 1 | 0 |
|
$182.2700 | RFQ |