Part Details for 884031J50M020 by Molex
Overview of 884031J50M020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 884031J50M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67543916
|
Verical | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (90) to Male (Straight), 22 AWG, 2.0m (6.56 ) Length Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$16.3900 / $17.2000 | Buy Now |
DISTI #
884031J50M020
|
IBS Electronics | Molex 884031J50M020 MOLEX Min Qty: 46 Package Multiple: 1 | 30 |
|
$18.9670 | Buy Now |
DISTI #
C1S549805721834
|
Chip1Stop | Other wires/cables | 30 |
|
$19.5000 / $20.5000 | Buy Now |
DISTI #
10212931
|
TestEquity LLC | Molex 884031J50M020 MOLEX | 30 |
|
$19.4500 | Buy Now |