Part Details for 884031E03M020 by Molex
Overview of 884031E03M020 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 884031E03M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-884031E03M020-ND
|
DigiKey | MICRO-CHANGE (M12) DOUBLE-ENDED Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$44.0300 / $46.7800 | Buy Now |
DISTI #
84378446
|
Verical | Cable Assembly Circular 2m 22AWG M12 Circular to M12 Circular 4 to 4 Right Angle to Straight Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$38.9500 / $41.3900 | Buy Now |
DISTI #
30644751
|
Verical | Cable Assembly Circular 2m 22AWG M12 Circular to M12 Circular 4 to 4 Right Angle to Straight Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$38.9500 / $41.3900 | Buy Now |
DISTI #
884031E03M020-MOL
|
TME | Cable: for sensors/automation Min Qty: 3 | 35 |
|
$14.8901 / $15.1912 | Buy Now |
DISTI #
10212918
|
TestEquity LLC | Molex 884031E03M020 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (90 Deg.), Black PVC Cable, 2.0m (6.56 ft.) Length | 35 |
|
$46.8000 | Buy Now |
Part Details for 884031E03M020
884031E03M020 CAD Models
884031E03M020 Part Data Attributes
|
884031E03M020
Molex
Buy Now
Datasheet
|
Compare Parts:
884031E03M020
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Approvals | IEC; UL | |
Connector Side1 | M12 FEMALE PLUG | |
Connector Side2 | M12 MALE PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |