Part Details for 884030K05M050 by Molex
Overview of 884030K05M050 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 884030K05M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y2111
|
Newark | Mic 4P M/Mfe 5.0M St/St 22/4 |Molex 884030K05M050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.3700 / $98.6800 | Buy Now |
DISTI #
77313336
|
Verical | Cable Assembly Circular 5m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$21.7083 / $23.5942 | Buy Now |
DISTI #
884030K05M050
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, 5m, plug, plug, IP67 Min Qty: 5 | 0 |
|
$21.8000 / $24.9200 | RFQ |
DISTI #
Molex 884030K05M050
|
PEI Genesis | Sensor Cables / Actuator Cable | 48 |
|
Buy Now | |
DISTI #
10212861
|
TestEquity LLC | Molex 884030K05M050 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 5.0m (16.40') Length | 0 |
|
$115.5200 | Buy Now |