There are no models available for this part yet.
Overview of 884030A05M040 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 884030A05M040 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-884030A05M040-ND
|
DigiKey | MIC 4P M/MFE 4M #18AWG PVC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$71.7500 | Buy Now | |
DISTI #
65249961
|
Verical | MIC 4P M/MFE 4M #18AWG PVC Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$63.4800 | Buy Now | |
DISTI #
884030A05M040
|
IBS Electronics | Mic 4P M/mfe 4M #18Awg Pvc Min Qty: 13 Package Multiple: 1 | 2 |
|
$69.9790 | Buy Now | |
DISTI #
C1S549806561080
|
Chip1Stop | Unclassified | 2 |
|
$79.1000 | Buy Now |