Part Details for 8840-068-174AD-F by MISC MIL-AERO
Overview of 8840-068-174AD-F by MISC MIL-AERO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88400-064LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 6P4C, 1 Port | |
88400-066LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 6P6C, 1 Port | |
88400-044LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 4P4C, 1 Port |
Price & Stock for 8840-068-174AD-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYM8840-068-174AD-F
|
Heilind Electronics | PLUG CONN 1.27MM RA 68 PIN | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
XYM8840-068-174AD-F
|
Interstate Connecting Components | PLUG CONN 1.27MM RA 68 PIN | 3 |
|
Buy Now |