Part Details for 883X by Switchcraft Conxall
Results Overview of 883X by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
883X Information
883X by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433883XXXF | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion), , / | |
HD6433883XXXX | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion), , / | |
HD6433883XXXW | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion), , / |
Price & Stock for 883X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ1803
|
Newark | .101" Micro Plug, Solder Lug Terminal, Natural Handle, Locking, Wide Insulator |Switchcraft/conxall ... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $8.3000 | Buy Now |
DISTI #
883X-ND
|
DigiKey | CONN PLUG MONO 2.46MM 2COND Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-883X
|
Mouser Electronics | Phone Connectors MICRO PLUG, RoHS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Medical RoHS: Compliant | 0 |
|
$3.5300 / $7.0600 | Buy Now |
DISTI #
000000000006092585
|
Sager | Phone Connectors MICRO PLUG, RoHS | 0 |
|
Buy Now |
Part Details for 883X
883X CAD Models
883X Part Data Attributes
|
883X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
883X
Switchcraft Conxall
CONN PLUG MONO 2.46MM 2COND
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | 2.5mm Audio |