Part Details for 8837-0-15-01-14-80-10-0 by Mill-Max Mfg Corp
Overview of 8837-0-15-01-14-80-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078837-001LF | Amphenol Communications Solutions | HDMI Connectors, Input Output Connectors, Receptacle, Type A, Vertical, Partial SMT (Through Hole for Shell Peg), with Two Shells for Reinforced EMI, Tape and Reel package | |
91488-371LF | Amphenol Communications Solutions | 2x8 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
91488-372LF | Amphenol Communications Solutions | 2x8 Cable Plug Connector Kit, Right Exit, Standard Shield, Silver Gray |
Part Details for 8837-0-15-01-14-80-10-0
8837-0-15-01-14-80-10-0 CAD Models
8837-0-15-01-14-80-10-0 Part Data Attributes
|
8837-0-15-01-14-80-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8837-0-15-01-14-80-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 8837-0-15-01-14-80-10-0
This table gives cross-reference parts and alternative options found for 8837-0-15-01-14-80-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8837-0-15-01-14-80-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8837-0-15-80-14-80-10-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 8837-0-15-01-14-80-10-0 vs 8837-0-15-80-14-80-10-0 |
8837-0-15-01-14-01-10-0 | PCB Terminal, | Mill-Max Mfg Corp | 8837-0-15-01-14-80-10-0 vs 8837-0-15-01-14-01-10-0 |