Part Details for 8831504004440A1 by HARTING Technology Group
Overview of 8831504004440A1 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8831504004440A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8831504004440A1
|
TME | Cable: eMobility, 1x0.56mm2,3x5.3mm2, 250V, 10kW, IP44, 5m, 41A Min Qty: 1 | 1 |
|
$200.2500 / $228.8600 | Buy Now |