Part Details for 883032P03M010 by Molex
Overview of 883032P03M010 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 883032P03M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10212732
|
TestEquity LLC | Molex 883032P03M010 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (90 Deg.), PUR/PVC 1.0m (3.28 ft.) Length | 0 |
|
$8.1100 | Buy Now |